Mersen 2A Glass Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 136-0528
- Mfr. Part No.:
- HP10M2
- Brand:
- Mersen
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$24.619
(exc. GST)
$27.081
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 + | $24.619 | $246.19 |
*price indicative
- RS Stock No.:
- 136-0528
- Mfr. Part No.:
- HP10M2
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
Product Details
Mersen 10x38 Photovoltaic Fuses HP10M 1000V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP10M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP10M fuses are ideal for enhancing system longevity.
Features and Benefits
• 10 x 38 mm universal size
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures
Applications
• Battery charge controllers
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Glass Melamine |
Application Category | gPV |
UL Class | UL 2579 |
Series | HP10M |
Fuse Standard | IEC 60269-6 |
Related links
- Mersen 2A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 1A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 5A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 8A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 4A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 6A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 12A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 20A Glass Melamine Cartridge Fuse, 10 x 38mm