- RS Stock No.:
- 103-4257
- Mfr. Part No.:
- 660KHK05
- Brand:
- Hinode Electric Co Ltd
Discontinued product
- RS Stock No.:
- 103-4257
- Mfr. Part No.:
- 660KHK05
- Brand:
- Hinode Electric Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HINODE 660KHK Series
Features:
Compact and lightweight, also excellent for prompt cut-off action when blocking off
Most suitable for small inverters, servers, UPSs, power supplies
Wide selection of current ratings available
Most suitable for small inverters, servers, UPSs, power supplies
Wide selection of current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 11 x 38mm |
Voltage Rating | 660V ac/dc |
Series | 660KHK |