- RS Stock No.:
- 412-582
- Mfr. Part No.:
- TDC180-7A
- Brand:
- Eaton
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.106
(exc. GST)
$1.217
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.106 | $11.06 |
500 - 2490 | $1.094 | $10.94 |
2500 + | $1.077 | $10.77 |
*price indicative |
- RS Stock No.:
- 412-582
- Mfr. Part No.:
- TDC180-7A
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Eaton Cartridge Fuse, 7A Current Rating, 240V AC Voltage Rating - TDC180 Series - TDC180-7A
This Eaton cartridge fuse cools the risk of heat damage caused by electrical faults in your system. It's a fast-blow device that's triggered when your circuit's current rises above 7A, so it stops power surges in their tracks and prevents damage to your equipment. Thanks to highly conductive nickel-plated brass endcaps, the fuse achieves a solid connection to prevent nuisance trips and keep your electrical setup working efficiently. Standard fuses like this one are popular choices for use in commercial kitchens and the retail industry.
Features & Benefits
• Halogen-free design minimises risk of toxic substances forming in fires so it's safe for use in public settings
• Maximum breaking capacity of 6kA makes quick work of cutting off hazardous current spikes
• Cylindrical body shape, making for easy installation and replacement in fuse holders
• Low power usage of 1W provides energy-efficient electrical safety
• Maximum breaking capacity of 6kA makes quick work of cutting off hazardous current spikes
• Cylindrical body shape, making for easy installation and replacement in fuse holders
• Low power usage of 1W provides energy-efficient electrical safety
What's the lifespan of this cartridge fuse?
This fuse has a service life of at least 1000 hours at its rated current. If subjected to regular overcurrent, the unit's lifespan will be shorter.
Note
Eaton formerly known as Bussmann
Approvals
ASTA, BS1362
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Fuse Size | 6.3 x 25mm |
Fuse Speed | F |
Voltage Rating | 240V ac |
Body Material | Ceramic |
Related links
- Eaton 7A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 7A F Melamine Cartridge Fuse, 10 x 38mm
- SAM Hexagon Screwdriver
- Littelfuse 7A Resettable Fuse, 16V
- SIBA 7A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 7A F Ceramic Cartridge Fuse, 6.3 x 32mm
- ETA Thermal Circuit Breaker - 2-5700 Single Pole 250V Voltage...
- ABB Safety Controller