Eaton 8A AM Cartridge Fuse, 10 x 38 mm
- RS Stock No.:
- 229-106
- Mfr. Part No.:
- C10M8 CYLINDRICAL FUSE 10 x 38 8A AM 500V AC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$21.41
(exc. GST)
$23.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.41 | $2.141 |
*price indicative
- RS Stock No.:
- 229-106
- Mfr. Part No.:
- C10M8 CYLINDRICAL FUSE 10 x 38 8A AM 500V AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cartridge Fuse | |
| Current Rating | 8A | |
| Fuse Size | 10 x 38 mm | |
| Fuse Speed | AM | |
| Voltage | 500V | |
| Overall Length | 38mm | |
| Application Category | aM | |
| Standards/Approvals | CE, IEC 60269, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cartridge Fuse | ||
Current Rating 8A | ||
Fuse Size 10 x 38 mm | ||
Fuse Speed AM | ||
Voltage 500V | ||
Overall Length 38mm | ||
Application Category aM | ||
Standards/Approvals CE, IEC 60269, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton Cylindrical Fuse is engineered for low-voltage applications, delivering robust protection in electrical systems. This specific model, with its impressive breaking capacity of 120 kA, ensures reliability and safety when faced with fault conditions. Designed to handle a maximum voltage of 500 V AC and a current rating of 8 A, the fuse meets stringent industry standards, making it a trusted choice for various installations. Its compatibility with CHM Modular fuse holders enhances its versatility, enabling seamless integration into existing systems. Whether for industrial, commercial, or domestic use, this cylindrical fuse stands out as a critical component for safeguarding your electrical infrastructure.
Built for low voltage applications offering wide usability
High breaking capacity ensures effective fault protection
Robust construction that promotes longevity and reliability
CE and RoHS compliant reflecting commitment to environmental standards
Ideal for both commercial and residential electrical systems
Related links
- Eaton 8 A Cartridge Fuse, 10 x 38 mm
- Eaton 8 A Ceramic Cartridge Fuse, 10 x 38 mm
- Eaton 12 A AM Cartridge Fuse, 10 x 38 mm
- Eaton 20 A Cartridge Fuse, 10 x 38 mm
- Eaton 6 A Cartridge Fuse, 10 x 38 mm
- Eaton 2 A Cartridge Fuse, 10 x 38 mm
- Eaton 4 A AM Cartridge Fuse, 10 x 38 mm
- Eaton 6 A AM Cartridge Fuse, 10 x 38 mm
