- RS Stock No.:
- 387-4135
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 387-4135
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Steel
Low profile robust carrying handle with welded closed loops
Large clearance for hand
Zinc passivated steel
Large clearance for hand
Zinc passivated steel
Specifications
Attribute | Value |
---|---|
Flush Mount | Yes |
Fold Down | No |
Spring Loaded | No |
Material | Steel |
Dimensions | 25 x 39mm |
Height | 39mm |
Width | 25mm |
Handle Material | Zinc Plated Steel |
Handle Type | Carrying Handle |