Wickmann 1A Black Car Fuse
- RS Stock No.:
- 174-0616
- Mfr. Part No.:
- 02400113P
- Brand:
- Wickmann
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$5.263
(exc. GST)
$5.789
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 450 | $5.263 | $263.15 |
500 - 950 | $5.237 | $261.85 |
1000 + | $5.201 | $260.05 |
*price indicative
Related links
- Wickmann 1A Black Car Fuse
- Wickmann 20A Black Blade Car Fuse, 32V dc
- Wickmann 100A Black Bolt Down Car Fuse, 32V dc
- Wickmann 50A Black Bolt Down Car Fuse, 32V dc
- iMaXX 3A Black Car Fuse, 400V
- Wickmann 1A Resettable Fuse, 6V dc
- Wickmann 1A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Wickmann 1A T Ceramic Cartridge Fuse, 5 x 20mm