Wickmann 25A Clear Blade Car Fuse, 32V dc
- RS Stock No.:
- 174-0223
- Mfr. Part No.:
- 0297025.WXNV
- Brand:
- Wickmann
Available for back order.
Price (ex. GST) 1 Box of 3000
$709.07
(exc. GST)
$779.98
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $709.07 | $0.236 |
2 - 3 | $698.15 | $0.233 |
4 + | $683.04 | $0.228 |
*price indicative
- RS Stock No.:
- 174-0223
- Mfr. Part No.:
- 0297025.WXNV
- Brand:
- Wickmann
Related links
- Wickmann 25A Clear Blade Car Fuse, 32V dc
- Eaton 25A Clear Blade Car Fuse, 32V dc
- Wickmann 4A Pink Blade Car Fuse, 32V dc
- Littelfuse 5A Brown Blade Car Fuse, 32V dc
- Littelfuse 10A Red Blade Car Fuse, 32V dc
- Littelfuse 15A Blue Blade Car Fuse, 32V dc
- Littelfuse 2A Grey Blade Car Fuse, 32V dc
- Littelfuse 20A Yellow Blade Car Fuse, 32V dc