- RS Stock No.:
- 906-3041
- Mfr. Part No.:
- TLE7250GXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 906-3041
- Mfr. Part No.:
- TLE7250GXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
CAN Bus Tranceivers, Infineon
Infineons CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. The Automotive CAN Transceiver is used to working in tough environments and may even be apply in modern vehicles like Body, Safety and Powertrain.
ISO 11898 International Standard
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1Mbps |
Number of Transceivers | 1 |
IC Type | CAN Transceiver IC |
Standard Supported | CAN |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 6 mA |
Mounting Type | Surface Mount |
Package Type | PG-DSO |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Length | 5mm |
Width | 4mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |