ROHM BD41030FJ-CGE2, LIN Transceiver 20kbit/s 1-Channel, 8-Pin SOP

  • RS Stock No. 169-9329
  • Mfr. Part No. BD41030FJ-CGE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM LIN Transceiver

The ROHM SOP-J8 1 channel 8 pin LIN transceiver has a data transfer speed of 20kbit/s. It is the best transceiver for the BUS system that needs LIN (Local Interconnect Network) master and slave protocol. This transceiver is available in low standby electricity consumption in sleep mode. The Local Interconnect Network (LIN) bus supports communication in automotive networks.

Features and Benefits

• Absolute maximum ratings of LIN pin is from -27V to 40V
• Built in terminator for LIN slave
• Built in thermal shut down (TSD)
• High electromagnetic immunity (EMI)
• High impedance at power off for bus
• Interface (RXD/TXD) with protocol layer corresponds to 3.3V/5.0V logic
• Low electromagnetic emission (EME)
• Resistant to LIN-BAT/GND short circuit
• Transmit data (TXD) dominant time out function

Certifications

• LIN2.0, LIN2.1, LIN2.2, LIN2.2A compliant
• AEC-Q100 Qualified

Specifications
Attribute Value
Maximum Data Rate 20kbit/s
Number of Transceivers 1
Power Down Mode Standby
Maximum Supply Current 1 → 8 μA, 100 → 1000 μA, 200 → 2000 μA, 300 → 2000 μA
Mounting Type Surface Mount
Package Type SOP
Pin Count 8
Dimensions 4.9 x 6 x 1.65mm
Length 4.9mm
Width 6mm
Height 1.65mm
Maximum Operating Supply Voltage 27 V
Maximum Operating Temperature +125 °C
Automotive Standard AEC-Q100
Minimum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 10)
$ 1.11
(exc. GST)
$ 1.22
(inc. GST)
units
Per unit
Per Pack*
10 - 90
$1.11
$11.10
100 - 240
$1.033
$10.33
250 - 490
$0.936
$9.36
500 - 990
$0.857
$8.57
1000 +
$0.815
$8.15
*price indicative
Related Products
Stand-alone LIN Transceiver MCP200x family members, 8-pin PDIP, ...
Description:
Stand-alone LIN Transceiver MCP200x family members, 8-pin PDIP, DFN and SOIC packages MCP2003-LIN-compatible driver with WAKE pin MCP2004-LIN-compatible driver with FAULT/TXE pin This device provides a bidirectional, half-duplex communication physical interface. The device is short circuit and overtemp protected ...
Ethernet Controllers The 7100A device is an Ethernet ...
Description:
Ethernet Controllers The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection The W5200 device does not have the on-chip microcontroller and needs to be connected ...
RS-485 Line Drivers and Receivers, Intersil Reliable data ...
Description:
RS-485 Line Drivers and Receivers, Intersil Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades Reliable data transmission applications over long twisted pair wiring ...
Exar XR3070-78X Series RS-485/RS-422 Transceivers The XR3070-78X range ...
Description:
Exar XR3070-78X Series RS-485/RS-422 Transceivers The XR3070-78X range from Exar is a family of low power RS-485/RS-422 transceivers These high performance devices are ideal for noisy industrial environments and offer increased tolerance against system faults.Suitable applications for the XR3070-78X series ...