- RS Stock No.:
- 165-4726
- Mfr. Part No.:
- MCP2510-E/SO
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4726
- Mfr. Part No.:
- MCP2510-E/SO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2510 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
Standard Supported | CAN 1.2, CAN 2.0A, CAN 2.0B |
IC Type | CAN Controller IC |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 18 |
Dimensions | 11.53 x 7.49 x 2.31mm |
Length | 11.53mm |
Width | 7.49mm |
Height | 2.31mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |