Euro-Locks a Lowe & Fletcher group Company Camlock, 16mm Panel-to-Tongue, 23 x 20.2mm Cutout, Key Unlock
- RS Stock No.:
- 384-7335
- Mfr. Part No.:
- F383-01-1 (405E)
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
15 In Global stock for delivery within 10 working day(s)
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.91
(exc. GST)
$16.40
(inc. GST)
Units | Per unit |
1 - 9 | $14.91 |
10 - 19 | $14.74 |
20 - 49 | $14.50 |
50 + | $14.19 |
- RS Stock No.:
- 384-7335
- Mfr. Part No.:
- F383-01-1 (405E)
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Lock key switches
These lock key switches, splash-proof to IP standard65, are available in 2 versions:
- One version is intended for electrical boxes and is available in the harmonised combinations 405E, 455E, 1242E and 2433A.
- Another version is intended for changing rooms, closets, etc., and offers 500 different combinations.
Black epoxy finish, supplied with 2 keys and a 9-hour mounted, 40-mm cam.
- One version is intended for electrical boxes and is available in the harmonised combinations 405E, 455E, 1242E and 2433A.
- Another version is intended for changing rooms, closets, etc., and offers 500 different combinations.
Black epoxy finish, supplied with 2 keys and a 9-hour mounted, 40-mm cam.
Specifications
Attribute | Value |
---|---|
Unlock Method | Key |
Panel To Tongue Depth | 16mm |
Panel Cut Out | 23 x 20.2mm |
Panel Cut Out Diameter | 23mm |
Maximum Panel Thickness | 8mm |
Panel Cut Out Length | 20.2mm |
Panel Cut Out Width | 20.2mm |
IP Rating | IP65 |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Euro-Locks a Lowe & Fletcher group Company Camlock 20.1 x 17.6mm...
- Euro-Locks a Lowe & Fletcher group Company Camlock 22.3 x 19.2mm...