- RS Stock No.:
- 143-9288
- Mfr. Part No.:
- 00004064
- Brand:
- Hama
Discontinued product
- RS Stock No.:
- 143-9288
- Mfr. Part No.:
- 00004064
- Brand:
- Hama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hama "Ball" Mini Tripod, L
The Hama Mini Tripod L is equipped with a multifunctional ball tilt head to give you universal adjustment possibilities in 3 levels through bending, turning and tilting. The Mini Tripod L is perfect for compact photo and video cameras, extending 14 cm to 21 cm to achieve the best height and perspective to suit the situation
For non-jerky images and a steady hold on uneven surfaces
The 3D ball head allows perfect alignment for shots in portrait and landscape format
For photo and video cameras, microphones and mini speakers
Thread/Connection: 1/4" (6.4 mm)
Handle: None
Leg Segments: 2 Sections (1x Extendible)
The 3D ball head allows perfect alignment for shots in portrait and landscape format
For photo and video cameras, microphones and mini speakers
Thread/Connection: 1/4" (6.4 mm)
Handle: None
Leg Segments: 2 Sections (1x Extendible)
Small, lightweight and highly compact, the Hama Mini tripod L offers outstanding portability with its extendable compact 3-part legs to take it with you anywhere
Specifications
Attribute | Value |
---|---|
Extendable | Yes |
Manufacturer k.i.m. | Hama |