Kraus & Naimer, 3P 3 Position 60° Multi Step Cam Switch, 20A
- RS Stock No.:
- 350-5536
- Mfr. Part No.:
- CHR10A270/GBA001 * FT
- Brand:
- Kraus & Naimer
On back order for despatch 24/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$70.07
(exc. GST)
$77.08
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $70.07 |
6 - 11 | $68.58 |
12 + | $67.46 |
- RS Stock No.:
- 350-5536
- Mfr. Part No.:
- CHR10A270/GBA001 * FT
- Brand:
- Kraus & Naimer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Series CHR10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Multi Step Cam Switch |
Maximum Current | 20A |
Number of Positions | 3 |
Terminal Type | Screw |
Angle of Throw | 60° |
Length | 48mm |
Width | 48mm |
Related links
- Kraus & Naimer, 3P 3 Position 60° Multi Step Cam Switch, 20A
- Kraus & Naimer, 3P 4 Position 60° Multi Step Cam Switch, 20A
- Kraus & Naimer, 3P 3 Position 60° Double Throw Cam Switch, 20A
- Kraus & Naimer, SP 5 Position 60° Multi Step Cam Switch, 20A
- Kraus & Naimer, 4P 4 Position 60° Multi Step Cam Switch, 20A
- Kraus & Naimer, SP 3 Position 60° Multi Step Cam Switch, 20A
- Kraus & Naimer, DP 5 Position 60° Multi Step Cam Switch, 20A
- Kraus & Naimer, SP 4 Position 60° Multi Step Cam Switch, 20A