Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling Rotary Drive Actuator
- RS Stock No.:
- 273-6518
- Mfr. Part No.:
- 199947 P1-40/SE1/SVB/HI11
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$479.20
(exc. GST)
$527.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $479.20 |
- RS Stock No.:
- 273-6518
- Mfr. Part No.:
- 199947 P1-40/SE1/SVB/HI11
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch is a maintenance switch. This switch constructed with red rotary handle with yellow locking ring and it offers emergency switching off function type stop function. It is lockable in the zero position or off position and supports M4 size screw connection with surface mounting method. This switch has door coupling rotary drive type actuator with steel enclosure.
Able to interlock
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
1.6 Nm tightening torque
IP65 degree of protection
UKCA and CE compliances
300000 operations mechanical lifespan
50 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 3P |
Normal State Configuration | 1NO/1NC |
Maximum Current | 40A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 40A, Door Coupling...
- Eaton, 3P + N 90° On-Off Cam Switch, 690V (Volts), 40A, Door...
- Eaton, 3P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer