- RS Stock No.:
- 271-6033
- Mfr. Part No.:
- 092391 T5B-3-7/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$349.52
(exc. GST)
$384.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $349.52 |
- RS Stock No.:
- 271-6033
- Mfr. Part No.:
- 092391 T5B-3-7/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design rear mounting
Switching function 2 speeds
Design rear mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Multi Speed Cam Switch |
Series | Eaton Moeller |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 2 Position 90° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 4 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Changeover Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 60° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 90° Changeover Cam Switch, 690V (Volts), 63A,...
- Eaton, 3P 3 Position 60° Star Delta Cam Switch, 690V (Volts), 63A,...