- RS Stock No.:
- 271-5644
- Mfr. Part No.:
- 050977 T0-2-1/E/SVA(S)
- Brand:
- Eaton
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$219.45
(exc. GST)
$241.39
(inc. GST)
Units | Per unit |
1 + | $219.45 |
- RS Stock No.:
- 271-5644
- Mfr. Part No.:
- 050977 T0-2-1/E/SVA(S)
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton panic switch with locking mechanism and has emergency switching off function.
Cylinder lock SVA
Part group reference T0
Part group reference T0
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 3 Pole Flush Mount Isolator Switch - 32A Maximum Current IP65 (Front)
- Eaton 3 Pole Flush Mount Isolator Switch - 25A Maximum Current IP65 (Front)