Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts), 32A, Toggle Actuator
- RS Stock No.:
- 271-5509
- Mfr. Part No.:
- 222871 T3-3-20/I2
- Brand:
- Eaton
On back order for despatch 21/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$214.76
(exc. GST)
$236.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $214.76 |
- RS Stock No.:
- 271-5509
- Mfr. Part No.:
- 222871 T3-3-20/I2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.
Part group reference T3
Degree of protection IP65
Design surface mounting
Degree of protection IP65
Design surface mounting
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller Series T3 |
Pole and Throw Configuration | 3P |
Cam Switch Type | Motor Reversing Cam Switch |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Motor Reversing Cam Switch, 690V ac, 32A,...
- Eaton, 2P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 2 Position 45° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Motor Reversing Cam Switch, 690V (Volts),...