- RS Stock No.:
- 271-5378
- Mfr. Part No.:
- 207267 T5-3-8342/I5
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$678.43
(exc. GST)
$746.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $678.43 |
- RS Stock No.:
- 271-5378
- Mfr. Part No.:
- 207267 T5-3-8342/I5
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T5
Degree of protection IP65
Design surface mounting
Degree of protection IP65
Design surface mounting
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 6P |
Maximum Current | 100A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 600V (Volts), 100A,...
- Eaton, 6P 2 Position 90° On-Off Cam Switch, 690V (Volts), 100A,...
- Eaton, 6P On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 3P 3 Position 60° Motor Reversing Cam Switch, 690V (Volts),...
- Eaton, 2P 3 Position 60° Changeover Cam Switch, 690V (Volts),...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 8P 2 Position 90° On-Off Cam Switch, 690V (Volts), 100A,...
- Eaton, 4P 3 Position 90° Changeover Cam Switch, 690V (Volts),...