- RS Stock No.:
- 271-5376
- Mfr. Part No.:
- 207259 T5B-4-8903/I4-SI-SW
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$537.37
(exc. GST)
$591.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $537.37 |
- RS Stock No.:
- 271-5376
- Mfr. Part No.:
- 207259 T5B-4-8903/I4-SI-SW
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Safety switch has emergency switching off function with black rotary handle and locking ring.
Locking facility
6 pole
6 pole
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 6P |
Cam Switch Type | Rotary Cam Switch |
Series | Eaton Moeller Series T5B |
Normal State Configuration | 2NO |
Maximum Current | 30A |
Maximum Voltage | 690V (Volts) |
Actuator Type | Rotary |
Related links
- Eaton, 6P On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 6P On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 6P Rotary Cam Switch, 690V (Volts), 10A, Rotary Actuator
- Eaton, 6P 3 Position 90° Rotary Cam Switch, 690V (Volts), 63A,...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 6P On-Off Cam Switch, 690V (Volts), 63A
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 20A, Door Coupling...
- Eaton, 3P 2 Position 90° On-Off Cam Switch, 690V (Volts), 30A,...