- RS Stock No.:
- 271-5296
- Mfr. Part No.:
- 207112 T0-3-15391/I1
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.60
(exc. GST)
$126.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.60 |
- RS Stock No.:
- 271-5296
- Mfr. Part No.:
- 207112 T0-3-15391/I1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton universal control switch has black thumb grip and front plate. The standards applicable are IEC/EN 60947, VDE 0660, IEC/EN 60204.
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Control/Load Cam Switch |
Series | Eaton Moeller |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 4P 5 Position 45° Control/Load Cam Switch, 690V (Volts),...
- Eaton, 2P 5 Position 45° Motor Control Cam Switch, 690V (Volts),...
- Eaton 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton 3 Position 45°, 690V ac, 20A, Toggle Actuator