- RS Stock No.:
- 271-5075
- Mfr. Part No.:
- 041225 T0-3-8280/IVS
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$95.99
(exc. GST)
$105.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $95.99 |
- RS Stock No.:
- 271-5075
- Mfr. Part No.:
- 041225 T0-3-8280/IVS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Cam Switch Type | Multi Step Cam Switch |
Series | Eaton Moeller Series T0 |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 2 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 9 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 32A,...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...