- RS Stock No.:
- 271-4509
- Mfr. Part No.:
- 013716 T0-4-15374/IVS
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.13
(exc. GST)
$125.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.13 |
- RS Stock No.:
- 271-4509
- Mfr. Part No.:
- 013716 T0-4-15374/IVS
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Changeover Cam Switch |
Pole and Throw Configuration | 4P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 4P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 3 Position 60° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 1P 3 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 2 Position 45° Changeover Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 90° Changeover Cam Switch, 690V (Volts), 20A,...