- RS Stock No.:
- 271-4446
- Mfr. Part No.:
- 013333 T0-3-38/E
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$94.75
(exc. GST)
$104.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.75 |
- RS Stock No.:
- 271-4446
- Mfr. Part No.:
- 013333 T0-3-38/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function 2 speeds
Design flush mounting
Switching function 2 speeds
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Series | Eaton Moeller |
Cam Switch Type | Multi Speed Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 90° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 3 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- IDC Tools
- Eaton, 3P 6 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Eaton, 3P 5 Position 60° Multi Speed Cam Switch, 690V (Volts),...
- Cable Sleeving Tools
- Eaton, 3P 4 Position 60° Multi Speed Cam Switch, 690V (Volts),...