- RS Stock No.:
- 271-4269
- Mfr. Part No.:
- 11381 T0-2-15413/E
- Brand:
- Eaton
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$68.29
(exc. GST)
$75.12
(inc. GST)
Units | Per unit |
1 + | $68.29 |
- RS Stock No.:
- 271-4269
- Mfr. Part No.:
- 11381 T0-2-15413/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
UL approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 3P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 90° |
Actuator Type | Toggle |