- RS Stock No.:
- 271-4107
- Mfr. Part No.:
- 9134 T0-1-15072/E
- Brand:
- Eaton
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$55.61
(exc. GST)
$61.17
(inc. GST)
Units | Per unit |
1 + | $55.61 |
- RS Stock No.:
- 271-4107
- Mfr. Part No.:
- 9134 T0-1-15072/E
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton on switch control the supply of power to your circuits using this rotary switch. When you turn the knob anticlockwise, it rotates a spindle around a shaft to break the circuit, switching off attached devices.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
VDE approved
CSA approved
UL approved
Part group reference T0
Black thumb grip and front plate
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Pole and Throw Configuration | 1P |
Cam Switch Type | On-Off Cam Switch |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge