- RS Stock No.:
- 266-0329
- Mfr. Part No.:
- 0 277 85
- Brand:
- Legrand
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$961.05
(exc. GST)
$1,057.15
(inc. GST)
Units | Per unit |
1 + | $961.05 |
- RS Stock No.:
- 266-0329
- Mfr. Part No.:
- 0 277 85
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand Three-phase motor cam switch starter has 1 direction 1 speed. It allows you to select and change the state of electrical circuits. It has contacts with positive opening and double pole breaking.
Compliant with IEC EN 60947-3 standards
8 contacts
Enclosed device, class II
8 contacts
Enclosed device, class II
Specifications
Attribute | Value |
---|---|
Maximum Current | 50A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |