Recently searched

    RS PRO, DP 2 Position 90° Rotary Cam Switch, 500V ac, 12A, Knob Actuator

    Subtotal (1 unit)**

    $28.57

    (exc. GST)

    $31.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    438 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$28.57

    **price indicative

    RS Stock No.:
    265-7691
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Pole and Throw Configuration

    DP

    Cam Switch Type

    Rotary Cam Switch

    Normal State Configuration

    2NO

    Electrical Phase

    1

    Maximum Current

    12A

    Maximum Voltage

    500V ac

    Number of Positions

    2

    Terminal Type

    Screw

    Angle of Throw

    90°

    Length

    50mm

    Width

    50mm

    Depth

    63.3mm

    Actuator Type

    Knob

    Dimensions

    50 x 50 x 63.3mm

    Related links