Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Rotary Switches & Components
/
Cam Switches
Eaton, 1P 3 Position , 20A
RS Stock No.:
229-9264
Mfr. Part No.:
026991 T0-1-15431/IVS
Brand:
Eaton
View all Cam Switches
Discontinued product
Alternative
Compare
Eaton, SPST 3 Position 45° Changeover Cam Switch, 690V ac, 20A
$61.92
Each
RS Stock No.:
103-8420
RS Stock No.:
229-9264
Mfr. Part No.:
026991 T0-1-15431/IVS
Brand:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-026991
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
The Eaton changeover switch available with black thumb grip and front plate. It has total 2 contacts and 20 amp current rating.
IP65 protection class
III overvoltage category
Pollution degree 3
Attribute
Value
Pole and Throw Configuration
1P
Series
T0
Normal State Configuration
1NO/1NC
Electrical Phase
1, 3
Maximum Current
20A
Number of Positions
3