Yoke Cam Follower NA2210-2RSR, 50mm ID, 90mm OD
- RS Stock No.:
- 194-7278
- Mfr. Part No.:
- NA2210-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$592.93
(exc. GST)
$652.22
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $592.93 |
5 - 9 | $576.28 |
10 + | $560.89 |
- RS Stock No.:
- 194-7278
- Mfr. Part No.:
- NA2210-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower NATR50-X-PP-A, 50mm ID, 90mm OD
- Yoke Cam Follower NATV50-X-PP-A, 50mm ID, 90mm OD
- Yoke Cam Follower NUTR50-A, 50mm ID, 90mm OD
- Yoke Cam Follower NUTR50-X-A, 50mm ID, 90mm OD
- Yoke Cam Follower NATR50-PP-A, 50mm ID, 90mm OD
- Yoke Cam Follower NATV50-PP-A, 50mm ID, 90mm OD
- Yoke Cam Follower NUTR4090-A, 40mm ID, 90mm OD
- Yoke Cam Follower LR209-2RS, 45mm ID, 90mm OD