Stud Cam Follower KRV72-X-PP-A, 24mm ID, 72mm OD
- RS Stock No.:
- 194-7219
- Mfr. Part No.:
- KRV72-X-PP-A
- Brand:
- INA
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$427.09
(exc. GST)
$469.80
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $427.09 |
5 - 9 | $415.15 |
10 + | $404.04 |
- RS Stock No.:
- 194-7219
- Mfr. Part No.:
- KRV72-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV72-PP-A, 24mm ID, 72mm OD
- Stud Cam Follower KR72-X-PP-A, 24mm ID, 72mm OD
- Stud Cam Follower KR72-PP-A, 24mm ID, 72mm OD
- Stud Cam Follower KRV62-X-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KR62-X-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower NUKR72-A, 24mm ID, 72mm OD
- Stud Cam Follower KR 72 PP, 24mm ID, 72mm OD
- Stud Cam Follower KRV62-PP-A, 24mm ID, 62mm OD