Yoke Cam Follower NUKR90-A, 30mm ID, 90mm OD
- RS Stock No.:
- 191-4439
- Mfr. Part No.:
- NUKR90-A
- Brand:
- INA
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$646.73
(exc. GST)
$711.40
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $646.73 |
5 - 9 | $628.65 |
10 + | $611.83 |
- RS Stock No.:
- 191-4439
- Mfr. Part No.:
- NUKR90-A
- Brand:
- INA
Related links
- Yoke Cam Follower NUTR4090-A, 40mm ID, 90mm OD
- Yoke Cam Follower LR209-2RS, 45mm ID, 90mm OD
- Yoke Cam Follower NUTR50-A, 50mm ID, 90mm OD
- Yoke Cam Follower NUTR50-X-A, 50mm ID, 90mm OD
- Yoke Cam Follower NA2210-2RSR, 50mm ID, 90mm OD
- Yoke Cam Follower NATR50-PP-A, 50mm ID, 90mm OD
- Yoke Cam Follower NATR50-X-PP-A, 50mm ID, 90mm OD
- Yoke Cam Follower NATV50-PP-A, 50mm ID, 90mm OD