- RS Stock No.:
- 174-1349
- Mfr. Part No.:
- NUTR45-A
- Brand:
- INA
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$348.71
(exc. GST)
$383.58
(inc. GST)
Units | Per unit |
1 + | $348.71 |
- RS Stock No.:
- 174-1349
- Mfr. Part No.:
- NUTR45-A
- Brand:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Yoke type track rollers are single or double row units mounted on shafts or studs. They comprise thick-walled outer rings with a profiled outside surface and needle roller and cage assemblies or full complement needle roller or cylindrical roller sets. Yoke type track rollers can support high radial loads as well as axial loads arising from slight misalignment and skewed running, they are suitable for applications such as cam gears, bed ways and conveying equipment. The bearings are available with and without an inner ring and in both sealed and open versions.
Outside surface profile of the outer ring
Yoke type track rollers without inner ring
With cage, axial guidance of outer ring
Sealing
Lubrication
Yoke type track rollers with inner ring
Axial guidance of outer ring
Anti-corrosion protection
Sealing
Lubrication
Operating temperature
Suffixes
Yoke type track rollers without inner ring
With cage, axial guidance of outer ring
Sealing
Lubrication
Yoke type track rollers with inner ring
Axial guidance of outer ring
Anti-corrosion protection
Sealing
Lubrication
Operating temperature
Suffixes
Specifications
Attribute | Value |
---|---|
Roller Diameter | 85mm |
Roller Length | 32mm |
Type | Yoke |
Bore Size | 45mm |
Static Load Rating | 83000N |
Dynamic Load Rating | 56000N |