Igus Cable Chain 157, e-chain Black, W191 mm x D50mm, L1m, 175 mm Min. Bend Radius Igumid G

  • RS Stock No. 814-2171
  • Mfr. Part No. 157.150.175.0
  • Manufacturer Igus
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

Note

Dimensions A & B are external, C & D are internal dimensions

Specifications
Attribute Value
Width 191 mm
Depth 50mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid G
Length 1m
Minimum Bend Radius 175 mm
Series 157, e-chain
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 148.96
(exc. GST)
$ 163.86
(inc. GST)
units
Per unit
1 - 5
$148.96
6 +
$144.21
Related Products
Betaduct Open Slot PVC Cable TrunkingFrom Betaduct, this ...
Description:
Betaduct Open Slot PVC Cable TrunkingFrom Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables ...
Brought to you by RS Pro, this open ...
Description:
Brought to you by RS Pro, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the ...
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
Fast cable accessibility without opening and closing lidsCables ...
Description:
Fast cable accessibility without opening and closing lidsCables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chainIdeal for short-cycle low speed applicationsTorsional movement permittedSmooth runningFire-resistant to UL94-V2Chain supplied ...