Igus Cable Chain E4.42, e-chain Black, W276 mm x D64mm, L1m, 200 mm Min. Bend Radius Igumid G

  • RS Stock No. 814-2073
  • Mfr. Part No. E4.42.25.200.0
  • Manufacturer Igus
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Energy Chain® - E4/1 (42 Series)

The igus E4-1 system combines all the benefits of its three predecessors in the E4 range. E4-1 cable carriers offer greater stability with the same or smaller dimensions while almost all the accessories and mounting brackets are the same. With igus® E4-1 cable chains, the service life of your application can be increased and costs significantly reduced.

Smooth, cable friendly interior surfaces
Low noise operation thanks to integrated brake on the radial stop dogs
Sound dampers available as an additional noise-reducing feature
Suitable for a wide range of applications
Numerous interior separation options available
Widths up to 2000 mm through extension links
To open on both sides
Max. travel distance: Over 200 m

Energy Chain® - E4/0 (42 Series)

Specifications
Attribute Value
Width 276 mm
Depth 64mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid G
Length 1m
Minimum Bend Radius 200 mm
Series E4.42, e-chain
Discontinued product