Betaduct Slotted Panel Trunking Black, Open Slot, W25 mm x D75mm, L2m Noryl

  • RS Stock No. 803-7404
  • Mfr. Part No. 33463000
  • Manufacturer Betaduct
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LFH Noryl Zero Halogen Duo Pack

LFH Betaduct® is for use where human life is at risk, due to its halogen-free and very low smoke properties. With all the features of PVC Betaduct®, LFH Betaduct® additional features include:

Limited Fire Hazard electrical trunking
Self-extinguishing Noryl Extra™ to UL94-V0 flammability rating
Halogen free
Very low smoke
Black in colour
Available in 1 or 2 metre lengths

For use in mass-transit and underground applications
Suitable for wide range of temperatures from -30°C to +120°C

Approvals

LUL (London Underground Limited) approved

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Specifications
Attribute Value
Width 25 mm
Depth 75mm
Trunking/Chain Type Slotted Panel Trunking
Colour Black
Material Noryl
Length 2m
Slot Type Open
On back order for despatch 30/09/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$ 133.00
(exc. GST)
$ 146.30
(inc. GST)
units
Per unit
Per Pack*
2 - 4
$133.00
$266.00
6 +
$128.34
$256.68
*price indicative
Related Products
PVC Open Slot - Grey Betaduct Open Slot ...
Description:
PVC Open Slot - Grey Betaduct Open Slot PVC Cable Trunking From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management The cable trunking has a snap on lid that allows easy access. The open ...
Energy Chain® - E2 Chains for various applications ...
Description:
Energy Chain® - E2 Chains for various applications Large pins for long service life Smooth interior for long cable life Dirt-repellant exterior (fully enclosed tubes only) Tapered insertion point for easy assembly Chain supplied in 1 m lengths Chains for ...
Halogen Free Narrow Slot Trunking A lightweight self-extinguishing ...
Description:
Halogen Free Narrow Slot Trunking A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics Ideal for use with slimmer terminal blocks where more access is required Improves appearance of panels with cables out in best position For use ...
Energy Chain® - Zipper Lid High quality chains ...
Description:
Energy Chain® - Zipper Lid High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc High quality hard wearing material (Igumid G)Easy to shorten ...