- RS Stock No.:
- 762-1617
- Mfr. Part No.:
- 06880000
- Brand:
- Betaduct
Discontinued product
- RS Stock No.:
- 762-1617
- Mfr. Part No.:
- 06880000
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Open Slot - Blue
Ideal for use in cabinets and control panels, blue open slot trunking is used to indicate intrinsically safe wiring
Snap-on lid with non-slip beading on widths 75mm and over
Pre-punched fixing slots to DIN 43659 for ease of chassis mounting
Self extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures up to +60°C
Fire rating approvals to UL94-V0, CSA C22·2, Lloyds Register listed, UK rail authority approvals listed
Available in 1 or 2 metre lengths
Snap-on lid with non-slip beading on widths 75mm and over
Pre-punched fixing slots to DIN 43659 for ease of chassis mounting
Self extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures up to +60°C
Fire rating approvals to UL94-V0, CSA C22·2, Lloyds Register listed, UK rail authority approvals listed
Available in 1 or 2 metre lengths
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 50 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Blue |
Material | PVC |
Length | 1m |
Slot Type | Open |