Betaduct Slotted Panel Trunking Black, Open Slot, W25 mm x D75mm, L2m PVC

  • RS Stock No. 753-7596
  • Mfr. Part No. 09140000
  • Manufacturer Betaduct
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

PVC Open Slot - Black

From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.

The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking is ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.

Features and Benefits

• Self-extinguishing PVC to UL94-V0 flammability rating
• Suitable for temperatures up to +60°C
• Fire rating approvals to UL94-V0, CSA C22·2
• Lloyds Register listed
• UK rail authority approvals listed

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Specifications
Attribute Value
Width 25 mm
Depth 75mm
Trunking/Chain Type Slotted Panel Trunking
Colour Black
Material PVC
Length 2m
Slot Type Open
48 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 8)
$ 30.026
(exc. GST)
$ 33.029
(inc. GST)
units
Per unit
Per Pack*
8 +
$30.026
$240.208
*price indicative
Related Products
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring ...
Description:
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types Ideal for use in cabinets and control panels Snap-on lid Closed slots, height (H), width (W) and pitch (P) as shown Pre-punched fixing slots ...
The Betaduct grey PVC open slot cable trunking ...
Description:
The Betaduct grey PVC open slot cable trunking is lightweight self-extinguishing with excellent rigidity and performance characteristics The narrow fingers give extra cable support and retains the wires in the slot. For use with slimmer terminal blocks where more access ...
The Betaduct Noryl open slot cable trunking is ...
Description:
The Betaduct Noryl open slot cable trunking is lightweight and can withstand higher temperatures than other plastics Made from a high grade Noryl (NH6010B), its halogen free with excellent low smoke characteristics. The wide fingers give extra cable support and ...
The slotted cable trunking from SES Sterling is ...
Description:
The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey It features side slots with base holes and a secure clip on cover. The break points on the bars and wiring channel floor allow for ...