- RS Stock No.:
- 751-2496
- Mfr. Part No.:
- 20470023
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 2047 Light Grey Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PC/ABS
$44.951
Each (In a Pack of 12)
RS Stock No.: 209-9752
- RS Stock No.:
- 751-2496
- Mfr. Part No.:
- 20470023
- Brand:
- Betaduct
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Halogen Free Narrow Slot Trunking
A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centres, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centres, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C
Supplied with
Lid
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | Noryl |
Length | 2m |
Slot Type | Open |