- RS Stock No.:
- 607-875
- Mfr. Part No.:
- 08750000
- Brand:
- Betaduct
Discontinued product
Alternative
Beta Duct 903 Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PVC
$15.656
Each (In a Pack of 12)
RS Stock No.: 209-9684
- RS Stock No.:
- 607-875
- Mfr. Part No.:
- 08750000
- Brand:
- Betaduct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PVC Closed Slot
Ideal for use in cabinets and control panels
Snap-on lid
Closed slots, height (H), width (W) and pitch (P) as shown
Pre-punched fixing slots to DIN 43659 for ease of chassis mounting
Self extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures -15 to +60° C
Fire rating approvals to UL94-V0, CSA C22·2, Lloyds Register listed, UK rail authority approvals listed
Snap-on lid
Closed slots, height (H), width (W) and pitch (P) as shown
Pre-punched fixing slots to DIN 43659 for ease of chassis mounting
Self extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures -15 to +60° C
Fire rating approvals to UL94-V0, CSA C22·2, Lloyds Register listed, UK rail authority approvals listed
Betaduct™ Slotted Control Panel
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 50mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Black |
Material | PVC |
Length | 2m |
Slot Type | Closed |