- RS Stock No.:
- 211-0438
- Mfr. Part No.:
- KNT63ED4204
- Brand:
- Schneider Electric
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$410.79
(exc. GST)
$451.87
(inc. GST)
Units | Per unit |
1 + | $410.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0438
- Mfr. Part No.:
- KNT63ED4204
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KN Straight length, with operational current of 63A at 35°C,is a Busbar trunking for lighting and power socket distribution. It has 4 tap off outlets.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
IP55 guarantees trunking protection against splashes and dust
Specifications
Attribute | Value |
---|---|
Width | 92 mm |
Trunking/Chain Type | Busbar Trunking |
Series | Canalis KN |
Better World Product | Yes |
Better World Verification | Green Premium |