Better World
Schneider Electric uPVC Cable Trunking Accessory, 180 x 52mm, Cableline
- RS Stock No.:
- 918-2091
- Mfr. Part No.:
- ELJ3W
- Brand:
- Schneider Electric
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$43.245
(exc. GST)
$47.569
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $43.245 | $86.49 |
20 + | $40.155 | $80.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 918-2091
- Mfr. Part No.:
- ELJ3W
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cableline Solo Joint Cover
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Joint Cover |
Material | uPVC |
Width | 52 mm |
Height | 180mm |
Dimensions | 180 x 52mm |
Series | Cableline |
Better World Verification | Green Premium |
Better World Product | Yes |
Standards Met | ANSI/TIA/EIA568B, BS4678 Pt.4, BS6701, BS7671, BSEN50174-2, EN50173 Cenelec, ISO/IEC11801 |
Related links
- Schneider Electric uPVC Cable Trunking Accessory, 180 x 52mm, Cableline
- Schneider Electric PVC Cable Trunking Accessory, 180 x 52mm, Cableline
- Schneider Electric uPVC Cable Trunking Accessory, 150 x 52mm,...
- Schneider Electric PVC Cable Trunking Flat Tee, 180 x 52mm, Cableline
- Schneider Electric uPVC Cable Trunking Accessory, 25mm, Cableline
- Schneider Electric uPVC Cable Trunking Accessory, 145 x 40mm, Cableline
- Schneider Electric uPVC Cable Trunking Accessory, 75 x 75mm, TRK
- Schneider Electric uPVC Cable Trunking Accessory, Ultimate