Igus 115mm Cable Trunking Bracket Mounting Bracket Set 3400, 350, 3500, e-chain

  • RS Stock No. 720-2727
  • Mfr. Part No. 34000.115.12
  • Manufacturer Igus
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Energy Chain® - E2

Chains for various applications Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Specifications
Attribute Value
Trunking Accessory Type Mounting Bracket Set
Height 115mm
Dimensions 115mm
Series 3400, 350, 3500, e-chain
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Set
$ 50.99
(exc. GST)
$ 56.09
(inc. GST)
Set(s)
1 - 9
$50.99
10 - 49
$49.20
50 +
$47.39
Related Products
Legrand Clip-Together Mosaic Trunking The Mosaic solution is ...
Description:
Legrand Clip-Together Mosaic Trunking The Mosaic solution is suitable for electrical and network installations in professional premises It meets current requirements, combining speed of implementation, flexibility and aesthetics. Direct clip-on trunking, supplied with cover, 45 mm.Mechanisms, sockets and ...
Straight Coupler Straight Couplers used for joining two ...
Description:
Straight Coupler Straight Couplers used for joining two short lengths of trunking Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws. ...
Energy Chain® - Zipper Lid High quality chains ...
Description:
Energy Chain® - Zipper Lid High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc High quality hard wearing material (Igumid G)Easy to shorten ...
Equal Tee/Front Lid Trunking lid is fastened with ...
Description:
Equal Tee/Front Lid Trunking lid is fastened with captive central fixings90° turn secures the lid Fittings are supplied with quick release lids for ease of accessIP4X Rated Cable management return edge trunking and fittings manufactured from 304 stainless steel with ...