Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Cable Management
/
Cable Trunking Accessories
MK Electric uPVC Busbar Trunking Inside Corner, 170 x 50mm, Dado Busbar
RS Stock No.:
312-2636
Mfr. Part No.:
K1905 WHI
Brand:
MK Electric
View this category
Discontinued product
RS Stock No.:
312-2636
Mfr. Part No.:
K1905 WHI
Brand:
MK Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Skirting and Dado Trunking System Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Internal Corner
Material PVCu
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Attribute
Value
Trunking Accessory Type
Internal Corner
Material
uPVC
Width
50mm
Height
170mm
Dimensions
170 x 50mm
Series
Dado Busbar