- RS Stock No.:
- 226-1342
- Mfr. Part No.:
- DPJ3
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 226-1342
- Mfr. Part No.:
- DPJ3
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cableline Joint Cover
Approvals
BS4678: Part 4
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Joint Cover |
Material | PVC |
Width | 52mm |
Height | 180mm |
Dimensions | 180 x 52mm |
Series | Cableline |