Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Cable Trunking Accessories
Schneider Electric uPVC Cable Trunking Accessory, 100 x 40mm, Consort
RS Stock No.:
183-2050
Mfr. Part No.:
CTE104W
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
183-2050
Mfr. Part No.:
CTE104W
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet CTE104
RoHS Status: Not Applicable
Statement of conformity
Consort Flat Stop End
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Attribute
Value
Trunking Accessory Type
Flat Stop End
Material
uPVC
Width
40 mm
Height
100mm
Dimensions
100 x 40mm
Series
Consort