Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Cable Trunking Accessories
Schneider Electric PC/ABS Cable Trunking Accessory, 102 x 57 x 102mm, OptiLine
RS Stock No.:
154-677
Mfr. Part No.:
ISM10103
Brand:
Schneider Electric
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
154-677
Mfr. Part No.:
ISM10103
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ISM10103 OptiLine 45 - bend 90°
Product Environmental Profile
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
SE
Optiline 45 90° Flat Angles for Trunking
Made up of base and cover.
L-connector connecting a vertical trunking to a horizontal trunking of the same size.
Material type: PC/ABS.
Attribute
Value
Trunking Accessory Type
90° Bend
Material
PC/ABS
Width
57 mm
Height
102mm
Dimensions
102 x 57 x 102mm
Series
OptiLine
Standards Met
NF C 68-102
Related links
Insertion & Extraction Tools
RS PRO Zinc Alloy 5-way Control Cabinet Key
Cable Knives
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Cable Sleeving Tools
Hand Saws
Connector Wrenches
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge