- RS Stock No.:
- 163-3090
- Mfr. Part No.:
- LTH150S
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 163-3090
- Mfr. Part No.:
- LTH150S
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for600-900mm widths but only type applies to narrower trapeze hangers. The recommended safe working load for each width and method of fiing is given in the table
Specifications
Attribute | Value |
---|---|
Accessory Type | Trapeze Hanger |
Material | Stainless Steel |
Width | 150 mm |
Series | LTH |
Tray and Basket Type | Cable Tray |
Duty Type | Heavy Duty, Light Duty, Medium Duty |
For Use With | M10 Threaded Rod |
Corrosion Protection Type | Stainless Steel |