- RS Stock No.:
- 662-5276
- Mfr. Part No.:
- TSB41LV06APZP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-5276
- Mfr. Part No.:
- TSB41LV06APZP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 12 |
Number of Receivers | 1, 12 |
Number of Transceivers | 12 |
Data Rate | 400Mbps |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 100 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Interface Standards | IEEE-1394a |
Power Supply Type | Single |
Maximum Operating Temperature | +70 °C |
Length | 14mm |
Minimum Operating Temperature | 0 °C |
Width | 14mm |
Height | 1mm |
Dimensions | 14 x 14 x 1mm |
Typical Dual Supply Voltage | 3 V, 3.3 V |