- RS Stock No.:
- 832-7038
- Mfr. Part No.:
- 151-00758 CTAM2-PEEK-BGE
- Brand:
- HellermannTyton
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 100
$801.34
(exc. GST)
$881.47
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 14 | $801.34 | $8.013 |
15 - 49 | $773.28 | $7.733 |
50 + | $744.44 | $7.444 |
*price indicative |
- RS Stock No.:
- 832-7038
- Mfr. Part No.:
- 151-00758 CTAM2-PEEK-BGE
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HellermanTyton Screw fixing Cable Mounts CTAM PEEK Series
The Hellerman screw fixing mounts are ideal for applications that have minimal space. They can be used in conjunction with the CTAM cable ties. Particular areas include telecoms equipment, switchgear and control cabinets.
Designed with minimal space in mind
Mounted before cable installation and inline with cable
4 way entry design for use in line or at 90° angle to cable run
Chemical resistant material
Radioactivity resistant material
Mounted before cable installation and inline with cable
4 way entry design for use in line or at 90° angle to cable run
Chemical resistant material
Radioactivity resistant material
Standards
UL94 V0, RoHS, HF, LFH
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Cable Tie Width Acceptance | 4.6mm |
Length | 20.5mm |
Width | 10.2 mm |
Fixing Hole Diameter | 5.2mm |
Self Adhesive | Yes |
Material | PEEK |
Series | 151 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +240°C |
Quantity | 100 |
Related links
- Black Cable Tie Mount 13.8 mm x 23mm, 9.5mm Max. Cable Tie Width
- RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
- ABB Natural Cable Tie Mount 15.8 mm x 205mm, 7.6mm Max. Cable Tie Width
- ABB Natural Cable Tie Mount 15.8 mm x 168mm, 7.6mm Max. Cable Tie Width
- RS PRO White Cable Tie Mount, 8mm Max. Cable Tie Width
- Natural Cable Tie Mount 16 mm x 23mm, 9mm Max. Cable Tie Width
- Legrand Cable Tie Mount, 4.6mm Max. Cable Tie Width
- Natural Cable Tie Mount 10 mm x 15mm, 5.1mm Max. Cable Tie Width