- RS Stock No.:
- 820-7007
- Mfr. Part No.:
- 151-28459
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 820-7007
- Mfr. Part No.:
- 151-28459
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MB 4 CA mounting base
MB series are a practical simple way to gain a quick firm fixing base. Ideal for use in control cabinets, telecoms equipment or domestic appliances where holes, screws, nuts and bolts are impractical or undesirable.
Screw or self adhesive versions available
Easy to install
Excellent security
Maximum adhesive surface area
4-way entry for cable ties
Easy to install
Excellent security
Maximum adhesive surface area
4-way entry for cable ties
Standards
UL 94 V2 (excluding adhesive), RoHS
Specifications
Attribute | Value |
---|---|
Colour | Natural |
Cable Tie Width Acceptance | 5.4mm |
Length | 29mm |
Width | 29 mm |
Fixing Hole Diameter | 4.2mm |
Self Adhesive | Yes |
Material | Polyamide |
Series | 151 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Quantity | 100 |